Available Replacements
Alternative Packaging
MCP6044-E/P
MCP6044-E/P

Microchip Technology

In Stock: 0

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6044-I/P

Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead PDIP
Search Keywords: MCP6044IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6044-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6044
  • Maximum Operating Supply Voltage:
    6 V
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Dimension:
    19.05 x 6.35 x 3.3 mm
  • Maximum Input Bias Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6044-I/P RoHS compliant?
Yes, MCP6044-I/P is RoHS compliant.
What is the lead time for MCP6044-I/P?
The standard lead time for MCP6044-I/P is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,110 can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.64
120
$1.51
270
$1.45
510
$1.43
1,020
$1.36
2,520
$1.35
5,010
$1.34
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!