- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP603-I/ST
MCP603-I/ST
Microchip Technology
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Search Keywords: MCP603IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP603-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Manufacturer Type:Low Power Amplifier9564
-
Maximum Input Offset Voltage:2@5.5V mV
-
Maximum Input Bias Current:0.00006@5.5V@85C uA
-
Family:MCP603
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 4.4 x 19562mmmm
-
Maximum Operating Supply Voltage:6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.5418
100
$0.4925
300
$0.4714
1,000
$0.4459
2,500
$0.4231
5,000
$0.4177
7,500
$0.4167
10,000
$0.4074
15,000 +
$0.4064
Click for Quote
Log in
to unlock special pricing