- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP603-E/P
Microchip Technology
MCP603-E/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP603-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:9.27 x 6.35 x 3.39562mmmm
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP603
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:2@5.5V mV
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Manufacturer Type:Low Power Amplifier9564