- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6034-E/ST
Microchip Technology
MCP6034-E/ST
Quad Op Amp - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 14-lead TSSOP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6034-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6034
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 4.4 x 1 mm
-
Manufacturer Type:Precision Amplifier
-
Maximum Input Offset Voltage:0.15@3V mV
-
Maximum Input Bias Current:0.0001@5.5V uA
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA