- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP602T-I/ST
MCP602T-I/ST
Microchip Technology
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Search Keywords: MCP602TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP602T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Bias Current:0.00006@5.5V@85C uA
-
Family:MCP602
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
-
Dimension:3 x 4.4 x 1 mm
-
Manufacturer Type:Low Power Amplifier
-
Maximum Input Offset Voltage:2@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
625
$0.552
1,250
$0.546
1,875
$0.545
2,500 +
$0.544
Click for Quote
Log in
to unlock special pricing
Alternative Packaging