- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP602-I/ST
MCP602-I/ST
Microchip Technology
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Search Keywords: MCP602IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP602-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Manufacturer Type:Low Power Amplifier
-
Dimension:3 x 4.4 x 1 mm
-
Family:MCP602
-
Maximum Input Offset Voltage:2@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.00006@5.5V@85C uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.6731
100
$0.6119
300
$0.5616
1,000
$0.5541
2,500
$0.5190
5,000
$0.5177
7,500
$0.5062
10,000
$0.5049
15,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing
Alternative Packaging