Available Replacements
Alternative Packaging
MCP6024-I/ST
MCP6024-I/ST

Microchip Technology

In Stock: 1,536

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6024T-I/ST

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Search Keywords: MCP6024TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6024T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    0.5@5.5V mV
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Input Bias Current:
    0.015@5.5V@85C uA
  • Family:
    MCP6024
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6024T-I/ST RoHS compliant?
Yes, MCP6024T-I/ST is RoHS compliant.
What is the lead time for MCP6024T-I/ST?
The standard lead time for MCP6024T-I/ST is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,650
Ships today, if you order in
Manufacturer Stock:
169,488 can ship
Minimum Order Quantity:
250
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.56
500
$2.55
1,000
$2.54
2,500
$2.53
5,000
$2.52
7,500
$2.51
10,000
$2.50
15,000 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!