- Home ›
- All Products›
- MCP6024T-E/STVAO
MCP6024T-E/STVAO
Microchip Technology
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Search Keywords: MCP6024TESTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6024T-E/STVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Maximum Supply Current:N/A
-
Minimum CMRR:70 dB
-
Typical Slew Rate:7@5.5V V/us
-
Type:General Purpose Amplifier9594
-
Packaging:Tape and Reel
-
Manufacturer Type:General Purpose Amplifier9564
-
Operating Temperature:-40 to 125 °C
-
Supplier Temperature Grade:Extended9592
-
Technology:CMOS9589
-
Typical Input Noise Voltage Density:8.7@5.5V nV/rtHz
-
Output Type:CMOS9582
-
Supplier_Package:TSSOP
-
Power Supply Type:Single9588
-
Shut Down Support:No9591
-
Maximum Supply Voltage Range:5.5 to 6 V
-
Maximum Input Offset Voltage:0.25@5V mV
-
Minimum Single Supply Voltage:2.5 V
-
Typical Output Current:30(Max) mA
-
Family:MCP6024
-
Typical Dual Supply Voltage:N/R
-
Typical Noninverting Input Current Noise Density:0.003@5.5V pA/rtHz
-
Maximum Input Offset Current:N/A
-
Dimension:5 x 4.4 x 19562mmmm
-
Typical Voltage Gain:110 dB
-
Typical Gain Bandwidth Product:10 MHz
-
Maximum Power Dissipation:N/A
-
Minimum PSRR:74 dB
-
Mounting:Surface Mount
-
Minimum Dual Supply Voltage:N/R
-
Pin_Count:14
-
Typical Single Supply Voltage:3,5 V
-
Typical Settling Time:250 ns
-
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Typical Inverting Input Current Noise Density:N/A
-
Number of Channels per Chip:49581
-
Rail to Rail:Rail9590 to Rail Input/Output9590
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2.354
100
$2.140
250
$2.050
500
$2.000
1,000
$1.930
2,500
$1.920
5,000
$1.900
7,500
$1.880
10,000 +
$1.870
Click for Quote
Log in
to unlock special pricing