Microchip Technology Authorized Distributor

MCP6024T-E/SLVAO

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N T/R
Search Keywords: MCP6024TESLVAO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6024T-E/SLVAO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2600
Maximum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Minimum PSRR: 74 dB
Technology: CMOS9589
Mounting: Surface Mount
Power Supply Type: Single9588
Maximum Operating Supply Voltage: 5.5 V
Typical Single Supply Voltage: 3,5 V
Dimension: 8.65 x 3.9 x 1.259562mm(Min)mm
Output Type: CMOS9582
Typical Gain Bandwidth Product: 10 MHz
Typical Output Current: 30(Max) mA
Manufacturer Type: General Purpose Amplifier9564
Typical Settling Time: 250 ns
Supplier_Package: SOIC N
Typical Noninverting Input Current Noise Density: 0.003@5.5V pA/rt Hz
Shut Down Support: No9591
Supplier Temperature Grade: Extended9592
Typical Dual Supply Voltage: N/R
Typical Input Noise Voltage Density: 8.7@5.5V nV/rtHz
Maximum Input Bias Current: 0.005@5.5V@125C uA
Type: General Purpose Amplifier9594
Typical Voltage Gain: 110 dB
Maximum Supply Voltage Range: 5.5 to 6 V
Operating Temperature: -40 to 125 °C
Rail to Rail: Rail9590 to Rail Input/Output9590
Number of Channels per Chip: 49581
Minimum Single Supply Voltage: 2.5 V
Maximum Input Offset Voltage: 0.25@5V mV
Family: MCP6024
Pin_Count: 14
Minimum CMRR: 70 dB
Typical Slew Rate: 7@5.5V V/us
Packaging: Tape and Reel
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6024T-E/SLVAO RoHS compliant?
Yes, MCP6024T-E/SLVAO is RoHS compliant.
What is the lead time for MCP6024T-E/SLVAO?
The standard lead time for MCP6024T-E/SLVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
650
$5.30
1,300
$2.81
1,950
$1.98
2,600 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!