Available Replacements
Alternative Packaging
MCP6022-I/ST
MCP6022-I/ST

Microchip Technology

In Stock: 3,760

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP T/R
Search Keywords: MCP6022TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6022T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Family:
    MCP6022
  • Maximum Input Offset Voltage:
    0.5@5.5V mV
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    3 x 4.4 x 1 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.015@5.5V@85C uA
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
250
5 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500
$1.28
10,000
$1.27
15,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!