Microchip Technology Authorized Distributor

MCP6022-E/STVAO

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
Search Keywords: MCP6022ESTVAO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6022-E/STVAO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Operating Supply Voltage: 5.5 V
Rail to Rail: Rail9590 to Rail Input/Output9590
Packaging: Tube
Manufacturer Type: General Purpose Amplifier9564
Technology: CMOS9589
Typical Gain Bandwidth Product: 10 MHz
Maximum Supply Voltage Range: 5.5 to 6 V
Output Type: CMOS9582
Typical Output Current: 30(Max) mA
Family: MCP6022
Typical Input Noise Voltage Density: 8.7@5.5V nV/rt Hz
Maximum Input Offset Voltage: 0.25@5V mV
Supplier Temperature Grade: Extended9592
Typical Noninverting Input Current Noise Density: 0.003@5.5V pA/rtHz
Type: General Purpose Amplifier9594
Typical Dual Supply Voltage: N/R
Shut Down Support: No9591
Power Supply Type: Single9588
Pin_Count: 8
Minimum Single Supply Voltage: 2.5 V
Typical Slew Rate: 7@5.5V V/ us
Maximum Dual Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Supplier_Package: TSSOP
Number of Channels per Chip: 29581
Typical Settling Time: 250 ns
Mounting: Surface Mount
Minimum CMRR: 70 dB
Dimension: 3 x 4.4 x 19562mmmm
Maximum Single Supply Voltage: 5.5 V
Minimum PSRR: 74 dB
Typical Voltage Gain: 110 dB
Operating Temperature: -40 to 125 °C
Maximum Input Bias Current: 0.005@5.5V@125C uA
Typical Single Supply Voltage: 3,5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6022-E/STVAO RoHS compliant?
Yes, MCP6022-E/STVAO is RoHS compliant.
What is the lead time for MCP6022-E/STVAO?
The standard lead time for MCP6022-E/STVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/1/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!