- Home ›
- All Products›
- MCP6022-E/SNVAO
MCP6022-E/SNVAO
Microchip Technology
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP6022ESNVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6022-E/SNVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Offset Current:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Rail to Rail:Rail9590 to Rail Input/Output9590
-
Typical Settling Time:250 ns
-
Maximum Dual Supply Voltage:N/R
-
Typical Voltage Gain:110 dB
-
Dimension:4.9 x 3.9 x 1.259562mm(Min)mm
-
Minimum PSRR:74 dB
-
Packaging:Tube
-
Shut Down Support:No9591
-
Number of Channels per Chip:29581
-
Supplier_Package:SOIC N
-
Typical Dual Supply Voltage:N/R
-
Typical Single Supply Voltage:3,5 V
-
Operating Temperature:-40 to 125 °C
-
Minimum CMRR:70 dB
-
Typical Input Noise Voltage Density:8.7@5.5V nV/rt Hz
-
Typical Slew Rate:7@5.5V V/us
-
Type:General Purpose Amplifier9594
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Minimum Dual Supply Voltage:N/R
-
Technology:CMOS9589
-
Maximum Single Supply Voltage:5.5 V
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Power Dissipation:N/A
-
Output Type:CMOS9582
-
Supplier Temperature Grade:Extended9592
-
Typical Output Current:30(Max) mA
-
Typical Noninverting Input Current Noise Density:0.003@5.5V pA/rtHz
-
Maximum Input Offset Voltage:0.25@5V mV
-
Typical Inverting Input Current Noise Density:N/A
-
Family:MCP6022
-
Mounting:Surface Mount
-
Maximum Supply Current:N/A
-
Typical Gain Bandwidth Product:10 MHz
-
Maximum Supply Voltage Range:5.5 to 6 V
-
Power Supply Type:Single9588
-
Pin_Count:8
-
Minimum Single Supply Voltage:2.5 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
7 Weeks
can ship
7/7/26