- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6021T-E/OT
Microchip Technology
MCP6021T-E/OT
Operational Amplifier - Single - 1 Amplifier - 10 MHz - 7 V/µs - 2.5V to 5.5V - SOT-23 - 5 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Operational Amplifier - Single - 1 Amplifier - 10 MHz - 7 V/µs - 2.5V to 5.5V - SOT-23 - 5 Pins.
Search Keywords: MCP6021TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6021T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.3(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP6021T-E/OT RoHS compliant?
Yes, MCP6021T-E/OT is RoHS compliant.
What is the lead time for MCP6021T-E/OT?
The standard lead time for MCP6021T-E/OT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,150
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.116
500
$1.098
1,000
$1.083
3,000
$0.995
6,000
$0.993
9,000
$0.990
12,000
$0.988
15,000 +
$0.985
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT