- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6021-I/ST
MCP6021-I/ST
Microchip Technology
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
Search Keywords: MCP6021IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6021-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 4.4 x 19562mmmm
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Current:N/A
-
Maximum Input Bias Current:0.015@5.5V@85C uA
-
Maximum Input Offset Voltage:0.5@5.5V mV
-
Manufacturer Type:General Purpose Amplifier9564
-
Family:MCP6021
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,250
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.086
300
$1.041
500
$1.027
1,000
$0.974
2,500
$0.938
5,000
$0.936
7,500
$0.927
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing