Available Replacements
Alternative Packaging
MCP6021-E/P
MCP6021-E/P

Microchip Technology

In Stock: 0

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6021-I/P

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords: MCP6021IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6021-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    0.5@5.5V mV
  • Maximum Input Bias Current:
    0.015@5.5V@85C uA
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Family:
    MCP6021
  • Manufacturer Type:
    General Purpose Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6021-I/P RoHS compliant?
Yes, MCP6021-I/P is RoHS compliant.
What is the lead time for MCP6021-I/P?
The standard lead time for MCP6021-I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in
Manufacturer Stock:
165 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.16
300
$1.08
540
$1.07
1,020
$1.06
2,520
$1.05
5,040
$1.04
7,500
$1.03
10,020 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!