- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP601T-I/OT
MCP601T-I/OT
Microchip Technology
Operational Amplifier - Single - 1 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - 5 Pins.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Operational Amplifier - Single - 1 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - 5 Pins.
Search Keywords: MCP601TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP601T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Manufacturer Type:Low Power Amplifier
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.00006@5.5V@85C uA
-
Maximum Input Offset Voltage:2@5.5V mV
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MCP601
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Ships today, if you order in
Manufacturer Stock:
4,848,674
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3842
3,000
$0.3805
6,000
$0.3795
9,000
$0.3786
12,000
$0.3777
15,000
$0.3767
27,000
$0.3758
51,000 +
$0.3748
Click for Quote
Log in
to unlock special pricing