- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6007-E/MS
MCP6007-E/MS
Microchip Technology
Operational Amplifier Dual 1.9V/us 1.8V to 5.5V 8-Pin MSOP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Operational Amplifier Dual 1.9V/us 1.8V to 5.5V 8-Pin MSOP
Search Keywords: MCP6007EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6007-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.2111
1,000
$0.1894
2,500
$0.1877
5,000
$0.1863
7,500
$0.1854
25,000
$0.1844
50,000
$0.1835
100,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing