- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6001RT-E/OT
MCP6001RT-E/OT
Microchip Technology
Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +125°C
Search Keywords: MCP6001RTEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6001RT-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Bias Current:N/A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Input Offset Voltage:4.5@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Manufacturer Type:Low Power Amplifier
-
Family:MCP6001R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
13,878
can ship
Minimum Order Quantity:
1000
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2296
3,000
$0.2253
6,000
$0.2213
9,000
$0.2207
12,000
$0.2202
27,000
$0.2176
51,000 +
$0.2164
Click for Quote
Log in
to unlock special pricing