Available Replacements
Embalaje alternativo
MCP4922-E/ST MCP4922-E/ST Microchip Technology
MCP4922-E/ST

Microchip Technology

In Stock: 677

Minimum Order: 96

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4922T-E/ST

ADC - 22 bit - 60 SPS - Differential - 3 Wire - Serial - Single - 2.7 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ADC - 22 bit - 60 SPS - Differential - 3 Wire - Serial - Single - 2.7 V.
Search Keywords: MCP4922TEST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4922T-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Converter Type: General Purpose
Digital Supply Support: No
Architecture: Resistor-String
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP4922T-E/ST RoHS compliant?
Yes, MCP4922T-E/ST is RoHS compliant.
What is the lead time for MCP4922T-E/ST?
The standard lead time for MCP4922T-E/ST is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,445
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.76
250
$2.73
500
$2.72
1,000
$2.71
2,500
$2.58
5,000
$2.57
7,500
$2.56
10,000 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!