Available Replacements
Alternatif paketleme
MCP4922T-E/ST MCP4922T-E/ST Microchip Technology
MCP4922T-E/ST

Microchip Technology

In Stock: 6,445

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4922-E/ST

DAC - 2-Channel - 12-bit - Automotive - 14-Pin TSSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 12-bit - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4922EST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4922-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Family: MCP4922
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Dimension: 5 x 4.4 x 1 mm
Integral Nonlinearity Error: ±4(Typ) LSB
Maximum Dual Supply Voltage: N/R
Full Scale Error: -0.1(Typ) %FSR
Architecture: Resistor-String
Digital Supply Support: No
Converter Type: General Purpose
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4922-E/ST RoHS compliant?
Yes, MCP4922-E/ST is RoHS compliant.
What is the lead time for MCP4922-E/ST?
The standard lead time for MCP4922-E/ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 677
Can Ship immediately
Minimum Order Quantity:
96
Order Increment:
96
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.10
192
$2.06
288
$2.05
576
$2.00
1,056
$1.99
2,592
$1.98
5,088
$1.97
7,584 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!