Available Replacements
Alternative Packaging
MCP4921T-E/MC MCP4921T-E/MC Microchip Technology
MCP4921T-E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4921-E/MC

The MCP4921-E/MC is a single-channel, 12-bit buffered voltage output Digital-to-Analog Converter (DAC) with an SPI interface.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP4921-E/MC is a single-channel, 12-bit buffered voltage output Digital-to-Analog Converter (DAC) with an SPI interface.
Search Keywords: MCP4921EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4921-E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Family: MCP4921
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Integral Nonlinearity Error: ±12 LSB
Converter Type: General Purpose
Architecture: Resistor-String
Full Scale Error: 1 %
Digital Supply Support: No
Maximum Dual Supply Voltage: N/R
Dimension: 2 x 3 x 0.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4921-E/MC RoHS compliant?
Yes, MCP4921-E/MC is RoHS compliant.
What is the lead time for MCP4921-E/MC?
The standard lead time for MCP4921-E/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
Manufacturer Stock:
13,336 can ship
Minimum Order Quantity:
10
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.06
150
$1.89
300
$1.82
600
$1.77
1,050
$1.70
2,550
$1.69
5,100
$1.68
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!