Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4912-E/SL

The MCP4912-E/SL is a dual 10-bit voltage output Digital-to-Analog Converter (DAC) with an SPI-compatible serial interface.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP4912-E/SL is a dual 10-bit voltage output Digital-to-Analog Converter (DAC) with an SPI-compatible serial interface.
Search Keywords: MCP4912ESL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4912-E/SL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Converter Type: General Purpose
Maximum Dual Supply Voltage: N/R
Integral Nonlinearity Error: ±1(Typ) LSB
Family: MCP4912
Architecture: Resistor-String
Full Scale Error: -0.1(Typ) %
Digital Supply Support: No
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4912-E/SL RoHS compliant?
Yes, MCP4912-E/SL is RoHS compliant.
What is the lead time for MCP4912-E/SL?
The standard lead time for MCP4912-E/SL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Can Ship immediately
Minimum Order Quantity:
57
Order Increment:
57
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$1.86
114
$1.81
285
$1.74
513
$1.71
1,026
$1.63
2,508
$1.62
5,016
$1.61
7,524 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!