Image is representational - see mfr. specs

DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4911TEMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4911T-E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Integral Nonlinearity Error:
    ±3.54829LSB
  • Dimension:
    2 x 3 x 0.884824mmmm
  • Digital Supply Support:
    No4826
  • Conversion Rate:
    N/A
  • Converter Type:
    General Purpose4823
  • Architecture:
    Resistor-String4821
  • Maximum Dual Supply Voltage:
    N/R
  • Full Scale Error:
    14828%FSR
  • Family:
    MCP4911
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)4825
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
825
12 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.619
825
$3.290
1,650
$1.750
2,475
$1.230
3,300 +
$1.200
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
450
Minimum Order:
150

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!