Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4911-E/MC

DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4911EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4911-E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390040
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Conversion Rate:
    N/A
  • Digital Interface Type:
    Serial (3-Wire, SPI, Microwire)
  • Converter Type:
    General Purpose
  • Integral Nonlinearity Error:
    ±3.5 LSB
  • Architecture:
    Resistor-String
  • Digital Supply Support:
    No
  • Maximum Dual Supply Voltage:
    N/R
  • Full Scale Error:
    1 %
  • Dimension:
    2 x 3 x 0.88 mm
  • Family:
    MCP4911
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4911-E/MC RoHS compliant?
Yes, MCP4911-E/MC is RoHS compliant.
What is the lead time for MCP4911-E/MC?
The standard lead time for MCP4911-E/MC is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Manufacturer Stock:
1,200 can ship
Minimum Order Quantity:
150
Order Increment:
150
7 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.29
300
$1.28
600
$1.23
1,050
$1.17
2,550
$1.16
5,100
$1.15
7,500
$1.14
10,050 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!