- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4902T-E/SL
Microchip Technology
MCP4902T-E/SL
DAC - 2-Channel - 8-bit - Automotive - 14-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4902T-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Converter Type:General Purpose4823
-
Digital Supply Support:No4826
-
Conversion Rate:N/A
-
Dimension:8.65 x 3.9 x 1.254824mm(Min)mm
-
Integral Nonlinearity Error:±0.254829LSB(Typ)
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)4825
-
Family:MCP4902
-
Full Scale Error:-0.14828%FSR(Typ)
-
Architecture:Resistor-String4821
-
Maximum Dual Supply Voltage:N/R