- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4902-E/ST
MCP4902-E/ST
Microchip Technology
DAC - 2-Channel - 8-bit - Automotive - 14-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 8-bit - Automotive - 14-Pin TSSOP - Tube
Search Keywords: MCP4902EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4902-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Full Scale Error:-0.1(Typ) %FSR
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Integral Nonlinearity Error:±0.25(Typ) LSB
-
Architecture:Resistor-String
-
Digital Supply Support:No
-
Family:MCP4902
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 4.4 x 1 mm
-
Conversion Rate:N/A
-
Converter Type:General Purpose
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
264
can ship
Minimum Order Quantity:
96
Order Increment:
96
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
96
$1.34
192
$1.29
576
$1.22
1,056
$1.21
2,592
$1.16
5,088
$1.15
7,584
$1.14
10,080 +
$1.13
Click for Quote
Log in
to unlock special pricing