- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4902-E/P
MCP4902-E/P
Microchip Technology
DAC - 2-Channel - 8-bit - Automotive - 14-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 8-bit - Automotive - 14-Pin PDIP - Tube
Search Keywords: MCP4902EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4902-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Digital Supply Support:No
-
Family:MCP4902
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Integral Nonlinearity Error:±0.25(Typ) LSB
-
Converter Type:General Purpose
-
Maximum Dual Supply Voltage:N/R
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Full Scale Error:-0.1(Typ) %
-
Conversion Rate:N/A
-
Architecture:Resistor-String
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
30
$1.49
120
$1.37
270
$1.35
510
$1.30
1,020
$1.23
2,520
$1.22
5,010
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing