- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4901-E/MC
Microchip Technology
MCP4901-E/MC
DAC - 1-Channel - 8-bit - Automotive - 8-Pin DFN EP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4901-E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Dimension:2 x 3 x 0.88 mm
-
Integral Nonlinearity Error:±1 LSB
-
Architecture:Resistor-String
-
Full Scale Error:1 %
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Maximum Dual Supply Voltage:N/R
-
Conversion Rate:N/A
-
Converter Type:General Purpose
-
Family:MCP4901
-
Digital Supply Support:No