- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP48FVB02T-E/UN
Microchip Technology
MCP48FVB02T-E/UN
DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP48FVB02T-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:MCP48FVB02
-
Integral Nonlinearity Error:±0.54829LSB
-
Maximum Dual Supply Voltage:N/R
-
Converter Type:Digital Trimming Potentiometer4823
-
Full Scale Error:4.54828LSB
-
Dimension:3 x 3 x 0.854824mmmm
-
Conversion Rate:N/A
-
Digital Interface Type:Serial (4-Wire, 5-Wire, SPI)4825
-
Architecture:Resistor-String4821
-
Digital Supply Support:No4826