- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP48FVB02-E/UN
MCP48FVB02-E/UN
Microchip Technology
DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48FVB02EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP48FVB02-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Converter Type:Digital Trimming Potentiometer4823
-
Family:MCP48FVB02
-
Architecture:Resistor-String4821
-
Full Scale Error:4.54828LSB
-
Dimension:3 x 3 x 0.854824mmmm
-
Digital Interface Type:Serial (4-Wire, 5-Wire, SPI)4825
-
Maximum Dual Supply Voltage:N/R
-
Digital Supply Support:No4826
-
Conversion Rate:N/A
-
Integral Nonlinearity Error:±0.54829LSB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.7711
100
$0.7010
300
$0.6440
1,000
$0.6350
2,500
$0.5950
5,000
$0.5930
7,500
$0.5800
10,000
$0.5790
15,000 +
$0.5730
Click for Quote
Log in
to unlock special pricing
Alternative Packaging