Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP48FVB01-E/UN

DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48FVB01EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP48FVB01-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.85 mm
Full Scale Error: 4.5 LSB
Family: MCP48FVB01
Digital Supply Support: No
Architecture: Resistor-String
Converter Type: Digital Trimming Potentiometer
Maximum Dual Supply Voltage: N/R
Integral Nonlinearity Error: ±0.5 LSB
Digital Interface Type: Serial (4-Wire, 5-Wire, SPI)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP48FVB01-E/UN RoHS compliant?
Yes, MCP48FVB01-E/UN is RoHS compliant.
What is the lead time for MCP48FVB01-E/UN?
The standard lead time for MCP48FVB01-E/UN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4478
500
$0.4110
1,000
$0.4054
2,500
$0.3896
5,000
$0.3797
7,500
$0.3788
10,000
$0.3704
15,000 +
$0.3694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!