Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP48FEB11-E/UN

The MCP48FEB11-E/UN is a single-channel, 10-bit, nonvolatile digital-to-analog converter (DAC) with an SPI serial interface an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MCP48FEB11-E/UN is a single-channel, 10-bit, nonvolatile digital-to-analog converter (DAC) with an SPI serial interface and integrated EEPROM.
Search Keywords: MCP48FEB11EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP48FEB11-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.854824mmmm
Digital Interface Type: Serial (4-Wire, 5-Wire, SPI)4825
Maximum Dual Supply Voltage: N/R
Family: MCP48FEB11
Digital Supply Support: No4826
Full Scale Error: 184828LSB
Architecture: Resistor-String4821
Integral Nonlinearity Error: ±1.54829LSB
Converter Type: Digital Trimming Potentiometer4823
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP48FEB11-E/UN RoHS compliant?
Yes, MCP48FEB11-E/UN is RoHS compliant.
What is the lead time for MCP48FEB11-E/UN?
The standard lead time for MCP48FEB11-E/UN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,100 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5075
300
$0.4658
1,000
$0.4595
2,500
$0.4359
5,000
$0.4304
7,500
$0.4198
10,000
$0.4187
15,000 +
$0.4146
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!