Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP48CVB22-E/UN

DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48CVB22EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP48CVB22-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Architecture: Resistor-String4821
Maximum Dual Supply Voltage: N/R
Digital Interface Type: Serial (4-Wire, SPI)4825
Full Scale Error: 354828LSB
Converter Type: General Purpose4823
Integral Nonlinearity Error: ±14829LSB
Family: MCP48CVB22
Digital Supply Support: No4826
Dimension: 3 x 3 x 0.854824mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP48CVB22-E/UN RoHS compliant?
Yes, MCP48CVB22-E/UN is RoHS compliant.
What is the lead time for MCP48CVB22-E/UN?
The standard lead time for MCP48CVB22-E/UN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.42
300
$2.30
500
$2.27
1,000
$2.19
2,500
$2.18
5,000
$2.16
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!