- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP48CVB21-E/UN
MCP48CVB21-E/UN
Microchip Technology
DAC - 1-Channel - 12-bit - 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 1-Channel - 12-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48CVB21EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP48CVB21-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Digital Interface Type:Serial (4-Wire, SPI)4825
-
Family:MCP48CVB21
-
Conversion Rate:N/A
-
Architecture:Resistor-String4821
-
Dimension:3 x 3 x 0.854824mmmm
-
Converter Type:General Purpose4823
-
Digital Supply Support:No4826
-
Full Scale Error:354828LSB
-
Integral Nonlinearity Error:±14829LSB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.595
100
$1.450
300
$1.390
500
$1.380
1,000
$1.310
2,500
$1.300
5,000
$1.290
7,500
$1.280
10,000 +
$1.270
Click for Quote
Log in
to unlock special pricing