Image is representational - see mfr. specs

MCP48CVB02-E/UN

Microchip Technology

DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48CVB02EUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP48CVB02-E/UN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Digital Supply Support:
    No4826
  • Full Scale Error:
    2.54828LSB
  • Maximum Dual Supply Voltage:
    N/R
  • Conversion Rate:
    N/A
  • Integral Nonlinearity Error:
    ±0.14829LSB
  • Converter Type:
    General Purpose4823
  • Family:
    MCP48CVB02
  • Digital Interface Type:
    Serial (4-Wire, SPI)4825
  • Architecture:
    Resistor-String4821
  • Dimension:
    3 x 3 x 0.854824mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.364
100
$1.240
300
$1.180
500
$1.170
1,000
$1.120
2,500
$1.070
5,000
$1.060
7,500
$1.050
10,000 +
$1.040
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!