Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP48CVB01-E/UN

DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube
Search Keywords: MCP48CVB01EUN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP48CVB01-E/UN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Converter Type: General Purpose4823
Digital Supply Support: No4826
Full Scale Error: 2.54828LSB
Family: MCP48CVB01
Maximum Dual Supply Voltage: N/R
Integral Nonlinearity Error: ±0.14829LSB
Architecture: Resistor-String4821
Digital Interface Type: Serial (4-Wire, SPI)4825
Dimension: 3 x 3 x 0.854824mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP48CVB01-E/UN RoHS compliant?
Yes, MCP48CVB01-E/UN is RoHS compliant.
What is the lead time for MCP48CVB01-E/UN?
The standard lead time for MCP48CVB01-E/UN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.771
300
$0.740
500
$0.730
1,000
$0.701
2,500
$0.667
5,000
$0.665
7,500
$0.663
10,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!