- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP48CMB12-E/MF
MCP48CMB12-E/MF
Microchip Technology
DAC - 2-Channel - 10-bit - 10-Pin DFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 10-bit - 10-Pin DFN EP - Tube
Search Keywords: MCP48CMB12EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP48CMB12-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Conversion Rate:N/A
-
Family:MCP48CMB12
-
Digital Supply Support:No4826
-
Architecture:Resistor-String4821
-
Converter Type:General Purpose4823
-
Maximum Dual Supply Voltage:N/R
-
Integral Nonlinearity Error:±0.254829LSB
-
Digital Interface Type:Serial (4-Wire, SPI)4825
-
Dimension:3 x 3 x 0.884824mmmm
-
Full Scale Error:94828LSB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
120
Order Increment:
120
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$2.079
120
$1.890
360
$1.820
600
$1.770
1,080
$1.700
2,520
$1.690
5,040
$1.680
7,560
$1.660
10,080 +
$1.650
Click for Quote
Log in
to unlock special pricing
Alternative Packaging