Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP48CMB02-E/MF

DAC - 2-Channel - 8-bit - 10-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 8-bit - 10-Pin DFN EP - Tube
Search Keywords: MCP48CMB02EMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP48CMB02-E/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Digital Interface Type: Serial (4-Wire, SPI)4825
Dimension: 3 x 3 x 0.884824mmmm
Maximum Dual Supply Voltage: N/R
Family: MCP48CMB02
Converter Type: General Purpose4823
Full Scale Error: 2.54828LSB
Architecture: Resistor-String4821
Digital Supply Support: No4826
Integral Nonlinearity Error: ±0.14829LSB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP48CMB02-E/MF RoHS compliant?
Yes, MCP48CMB02-E/MF is RoHS compliant.
What is the lead time for MCP48CMB02-E/MF?
The standard lead time for MCP48CMB02-E/MF is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
23 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$1.37
360
$1.35
600
$1.30
1,080
$1.23
2,520
$1.22
5,040
$1.21
7,560
$1.20
10,080 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!