Available Replacements
Alternatif paketleme
MCP4822-E/SN MCP4822-E/SN Microchip Technology
MCP4822-E/SN

Microchip Technology

In Stock: 3,622

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4822T-E/SN

DAC - 2-Channel - 12-bit - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 12-bit - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4822TESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4822T-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Digital Interface Type: Serial (3-Wire, SPI, Microwire)4825
Converter Type: General Purpose4823
Family: MCP4822
Maximum Dual Supply Voltage: N/R
Full Scale Error: ±24828%FSR
Architecture: Resistor-String4821
Integral Nonlinearity Error: ±124829LSB
Digital Supply Support: No4826
Dimension: 4.9 x 3.9 x 1.254824mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4822T-E/SN RoHS compliant?
Yes, MCP4822T-E/SN is RoHS compliant.
What is the lead time for MCP4822T-E/SN?
The standard lead time for MCP4822T-E/SN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,098
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.88
250
$2.87
500
$2.80
1,000
$2.79
3,300
$2.78
6,600 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!