- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4822-E/P
Microchip Technology
MCP4822-E/P
DAC - 2-Channel - 12-bit - Automotive - 8-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4822-E/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390040 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Digital Supply Support: | No |
| Family: | MCP4822 |
| Converter Type: | General Purpose |
| Digital Interface Type: | Serial (3-Wire, SPI, Microwire) |
| Integral Nonlinearity Error: | ±12 LSB |
| Dimension: | 9.27 x 6.35 x 3.3 mm |
| Architecture: | Resistor-String |
| Full Scale Error: | ±2 %FSR |
| Maximum Dual Supply Voltage: | N/R |