- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4821-E/SN
MCP4821-E/SN
Microchip Technology
DAC - 12 bit - Serial - 2.7V to 5.5V - SOIC - 8 Pins.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 12 bit - Serial - 2.7V to 5.5V - SOIC - 8 Pins.
Search Keywords: MCP4821ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4821-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Family:MCP4821
-
Converter Type:General Purpose
-
Conversion Rate:N/A
-
Digital Supply Support:No
-
Integral Nonlinearity Error:±12 LSB
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Full Scale Error:±2 %
-
Architecture:Resistor-String
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,425
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.88
500
$1.87
1,000
$1.84
2,500
$1.83
5,000
$1.82
7,500
$1.81
10,000 +
$1.80
Click for Quote
Log in
to unlock special pricing