Available Replacements
대체 포장
MCP4812T-E/SN MCP4812T-E/SN Microchip Technology
MCP4812T-E/SN

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4812-E/SN

DAC - 2-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4812ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4812-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Digital Supply Support: No
Integral Nonlinearity Error: ±3.5 LSB
Full Scale Error: ±2 %FSR
Maximum Dual Supply Voltage: N/R
Family: MCP4812
Converter Type: General Purpose
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Architecture: Resistor-String
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4812-E/SN RoHS compliant?
Yes, MCP4812-E/SN is RoHS compliant.
What is the lead time for MCP4812-E/SN?
The standard lead time for MCP4812-E/SN is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.10
300
$2.07
500
$2.06
1,000
$2.05
2,500
$2.04
5,000
$2.03
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!