- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4812-E/P
MCP4812-E/P
Microchip Technology
DAC - 2-Channel - 10-bit - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 10-bit - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4812EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4812-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Converter Type:General Purpose
-
Family:MCP4812
-
Maximum Dual Supply Voltage:N/R
-
Integral Nonlinearity Error:±3.5 LSB
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Conversion Rate:N/A
-
Digital Supply Support:No
-
Full Scale Error:±2 %
-
Architecture:Resistor-String
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$2.541
60
$2.310
120
$2.250
300
$2.160
540
$2.100
1,020
$2.020
2,520
$2.010
5,040
$2.000
7,500 +
$1.980
Click for Quote
Log in
to unlock special pricing