Available Replacements
替代包装
MCP4811-E/MC MCP4811-E/MC Microchip Technology
MCP4811-E/MC

Microchip Technology

In Stock: 0

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4811T-E/MC

DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tape&Reel
Search Keywords: MCP4811TEMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4811T-E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Integral Nonlinearity Error: ±3.54829LSB
Converter Type: General Purpose4823
Digital Supply Support: No4826
Architecture: Resistor-String4821
Maximum Dual Supply Voltage: N/R
Digital Interface Type: Serial (3-Wire, SPI, Microwire)4825
Family: MCP4811
Dimension: 2 x 3 x 0.884824mmmm
Full Scale Error: ±24828%FSR
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4811T-E/MC RoHS compliant?
Yes, MCP4811T-E/MC is RoHS compliant.
What is the lead time for MCP4811T-E/MC?
The standard lead time for MCP4811T-E/MC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,700 can ship
MOQ for out of Stock Qty:
825
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$3.84
1,650
$2.03
2,475
$1.43
3,300 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!