Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4811-E/SN

DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4811ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4811-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Architecture: Resistor-String
Converter Type: General Purpose
Full Scale Error: ±2 %
Family: MCP4811
Digital Supply Support: No
Integral Nonlinearity Error: ±3.5 LSB
Maximum Dual Supply Voltage: N/R
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4811-E/SN RoHS compliant?
Yes, MCP4811-E/SN is RoHS compliant.
What is the lead time for MCP4811-E/SN?
The standard lead time for MCP4811-E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.49
500
$1.47
1,000
$1.40
2,500
$1.39
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!