- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4811-E/MS
MCP4811-E/MS
Microchip Technology
DAC - 1-Channel - 10-bit - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 1-Channel - 10-bit - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4811EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4811-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Family:MCP4811
-
Digital Supply Support:No
-
Dimension:3 x 3 x 0.85 mm
-
Full Scale Error:±2 %
-
Conversion Rate:N/A
-
Architecture:Resistor-String
-
Converter Type:General Purpose
-
Digital Interface Type:Serial (3-Wire, SPI, Microwire)
-
Integral Nonlinearity Error:±3.5 LSB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1.705
100
$1.550
300
$1.490
500
$1.470
1,000
$1.400
2,500
$1.390
5,000
$1.380
7,500
$1.370
10,000 +
$1.360
Click for Quote
Log in
to unlock special pricing