Available Replacements
Alternative Packaging
MCP4811T-E/MC MCP4811T-E/MC Microchip Technology
MCP4811T-E/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4811-E/MC

DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tube
Search Keywords: MCP4811EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4811-E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Family: MCP4811
Maximum Dual Supply Voltage: N/R
Converter Type: General Purpose4823
Digital Supply Support: No4826
Digital Interface Type: Serial (3-Wire, SPI, Microwire)4825
Dimension: 2 x 3 x 0.884824mmmm
Full Scale Error: ±24828%FSR
Architecture: Resistor-String4821
Integral Nonlinearity Error: ±3.54829LSB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4811-E/MC RoHS compliant?
Yes, MCP4811-E/MC is RoHS compliant.
What is the lead time for MCP4811-E/MC?
The standard lead time for MCP4811-E/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,800 can ship
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.55
300
$1.49
600
$1.47
1,050
$1.40
2,550
$1.39
5,100
$1.38
7,500
$1.37
10,050 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!