Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4802-E/MS

DAC - 2-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 2-Channel - 8-bit - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4802EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4802-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MCP4802
Integral Nonlinearity Error: ±1 LSB
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Converter Type: General Purpose
Digital Supply Support: No
Architecture: Resistor-String
Full Scale Error: ±2 %
Maximum Dual Supply Voltage: N/R
Dimension: 3 x 3 x 0.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4802-E/MS RoHS compliant?
Yes, MCP4802-E/MS is RoHS compliant.
What is the lead time for MCP4802-E/MS?
The standard lead time for MCP4802-E/MS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.23
300
$1.21
500
$1.20
1,000
$1.17
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!