- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP4801-E/SN
Microchip Technology
MCP4801-E/SN
DAC - 1-Channel - 8-bit - Automotive - 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4801-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Converter Type: | General Purpose |
| Digital Interface Type: | Serial (3-Wire, SPI, Microwire) |
| Digital Supply Support: | No |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Integral Nonlinearity Error: | ±1 LSB |
| Architecture: | Resistor-String |
| Full Scale Error: | ±2 % |
| Family: | MCP4801 |