Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4801-E/P

DAC - 1-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DAC - 1-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4801EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4801-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390040
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Digital Supply Support: No
Integral Nonlinearity Error: ±1 LSB
Full Scale Error: ±2 %
Family: MCP4801
Maximum Dual Supply Voltage: N/R
Dimension: 9.27 x 6.35 x 3.3 mm
Architecture: Resistor-String
Digital Interface Type: Serial (3-Wire, SPI, Microwire)
Converter Type: General Purpose
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4801-E/P RoHS compliant?
Yes, MCP4801-E/P is RoHS compliant.
What is the lead time for MCP4801-E/P?
The standard lead time for MCP4801-E/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.996
300
$0.969
540
$0.967
1,020
$0.946
2,520
$0.930
5,040
$0.927
7,500
$0.925
10,020 +
$0.922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!